
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$26.840 |
| 10+ | NT$26.290 |
| 100+ | NT$25.780 |
| 500+ | NT$25.230 |
| 1000+ | NT$24.670 |
Product Information
Product Overview
The Phoenix Contact 1050768 is a SUNCLIX series crimp pin contact designed for photovoltaic (solar) connector systems. Engineered for reliable DC connectivity, it supports conductor cross sections from 2.5mm² to 4mm² (AWG 14–12) and delivers a 27A rated current, making it suitable for demanding solar power installations. The contact features a rolled pin design and crimp termination in accordance with IEC 60352, ensuring secure mechanical and electrical performance. Manufactured from high quality copper materials and supplied in a silver finish form factor, the 1050768 provides long term durability and compatibility with SUNCLIX connector housings.
- Ideal for professional solar installation, repair, and assembly
- Compatible with Phoenix Contact SUNCLIX photovoltaic connectors
- SUNCLIX series crimp pin contact for photovoltaic connector systems
- Supports conductor sizes 2.5mm² to 4mm² (AWG 14 to 12)
- Rated current: 27A, suitable for solar DC applications
- Crimp termination in accordance with IEC 60352
- Designed as a rolled pin contact for secure mechanical engagement
- Durable copper based contact material with silver finish appearance
Technical Specifications
Sunclix
Crimp
14AWG
Silver Plated Contacts
No SVHC (04-Feb-2026)
Pin
12AWG
Phoenix Contact Sunclix Series Photovoltaic Connector
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
