
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$29.730 |
| 10+ | NT$26.540 |
| 100+ | NT$24.160 |
| 500+ | NT$22.680 |
| 1000+ | NT$21.360 |
Product Information
Product Overview
The Phoenix Contact 1050769 is a SUNCLIX series female (socket) crimp contact designed for photovoltaic (PV) connector systems. Engineered for robust DC connections, it accommodates conductor cross sections from 2.5mm² to 4mm² (AWG 14–12) and is rated for 27A, making it well suited for solar installations and power distribution environments. The rolled socket construction ensures a secure mechanical and electrical interface, while the crimp termination complies with IEC 60352, guaranteeing consistent, reliable performance. Manufactured from copper based materials with a silver finish appearance, the 1050769 offers durability and long service life within SUNCLIX connector assemblies.
- Ideal for professional solar installation, system assembly, and maintenance
- Compatible with Phoenix Contact SUNCLIX PV connectors
- SUNCLIX series female (socket) crimp contact for photovoltaic connector systems
- Supports wire cross sections 2.5mm² to 4mm² (AWG 14–12)
- Rated 27A, suitable for solar DC applications and power distribution
- Crimp termination in accordance with IEC 60352 for secure electrical joints
- Rolled socket construction for strong mechanical engagement
- Durable copper based contact material with a silver finish appearance
Technical Specifications
Sunclix
Crimp
14AWG
Silver Plated Contacts
No SVHC (04-Feb-2026)
Socket
12AWG
Phoenix Contact Sunclix Series Photovoltaic Connector
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
