Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1050770Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3677924 |
| Product Range | SUNCLIX Series |
| Also Known As | 1050770, PV-C1M-C-HSG |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
110 more incoming. You can reserve stock now
2 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31.370 |
| 10+ | NT$30.750 |
| 100+ | NT$30.120 |
| 500+ | NT$29.490 |
| 1000+ | NT$29.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1050770Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3677924 |
| Product Range | SUNCLIX Series |
| Also Known As | 1050770, PV-C1M-C-HSG |
| Technical Datasheet | |
| Photovoltaic / Solar Connector Type | Male Cable Coupler |
| Keying | - |
| Connector Mounting | Cable Mount |
| IP Rating | IP66, IP68 |
| Wire Size AWG Max | 10AWG |
| Current Rating | 40A |
| Voltage Rating | 1.5kV |
| Product Range | SUNCLIX Series |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Technical Specifications
| Photovoltaic / Solar Connector Type | Male Cable Coupler |
|---|---|
| Connector Mounting | Cable Mount |
| Wire Size AWG Max | 10AWG |
| Voltage Rating | 1.5kV |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
| Keying | - |
|---|---|
| IP Rating | IP66, IP68 |
| Current Rating | 40A |
| Product Range | SUNCLIX Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0133 |
