Print Page
1088104
Analogue Input Module, 4 Input, 0 to 10 V Signal, 24 VDC, 0.55 W, IP20, Plug-In, Axioline SE Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088104Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914032
Product RangeAxioline SE Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,384.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,384.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088104Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914032
Product RangeAxioline SE Series
Technical Datasheet
No. of Analogue Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeAxioline SE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Analogue Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
Axioline SE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
