Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096429Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914069
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,930.440 |
| 5+ | NT$3,851.840 |
| 10+ | NT$3,773.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,930.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096429Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914069
Technical Datasheet
Contact Voltage VDC-
Time Min10ms
Time Max999.59h
Product Range-
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC400V
Relay TerminalsScrew
Nom Input Voltage-
Timing Adjustment-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
999.59h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
10ms
Product Range
-
Contact Current
8A
Contact Voltage VAC
400V
Nom Input Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
