Print Page
1104889
Extension Module, 8 Safe/4 Reset Input, 4 Safe/4 Signal/4 Clock Output Digital, 24VDC, 7.48W, IP20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1104889Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914054
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,182.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,182.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1104889Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914054
Technical Datasheet
No. of Digital Inputs12
No. of Digital Outputs12
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
12
Product Range
-
No. of Digital Outputs
12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
