Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151412Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914050
Product RangePLCnext Control Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$25,468.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$25,468.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151412Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914050
Product RangePLCnext Control Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangePLCnext Control Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
-
Supply Voltage
24VDC
Product Range
PLCnext Control Series
No. of Outputs
-
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223
