Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1194158Copy
Manufacturer Standard Lead Time6 weeks
Order Code4913654
Product RangePLC-INTERFACE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,314.570 |
| 5+ | NT$1,288.280 |
| 10+ | NT$1,261.990 |
| 20+ | NT$1,235.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,314.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1194158Copy
Manufacturer Standard Lead Time6 weeks
Order Code4913654
Product RangePLC-INTERFACE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Push In
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0673
