Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1201060Copy
Order Code3294718
Also Known As1201060, BG/F
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$173.130 |
| 5+ | NT$123.590 |
| 10+ | NT$117.930 |
| 20+ | NT$110.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$173.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201060Copy
Order Code3294718
Also Known As1201060, BG/F
Technical Datasheet
Accessory TypeFlat Bracket
For Use WithPhoenix 12mm Din Rails
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Flat Bracket
Product Range
-
For Use With
Phoenix 12mm Din Rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03185
