Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1201714Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914828 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,626.350 |
| 5+ | NT$1,423.060 |
| 10+ | NT$1,219.770 |
| 25+ | NT$1,016.480 |
| 50+ | NT$813.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,626.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1201714Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914828 |
| Technical Datasheet | |
| Accessory Type | DIN Rail |
| For Use With | Control Cabinets |
| Length | 2m |
| Height | 15mm |
| Width | 35mm |
| Rail Material | Steel |
| Fixing Centres | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | DIN Rail |
|---|---|
| Length | 2m |
| Width | 35mm |
| Fixing Centres | - |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Control Cabinets |
|---|---|
| Height | 15mm |
| Rail Material | Steel |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016625 |
