Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1201730Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4914829 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
50 more incoming. You can reserve stock now
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,378.140 |
| 5+ | NT$812.570 |
| 10+ | NT$796.320 |
| 25+ | NT$780.070 |
| 50+ | NT$766.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,378.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1201730Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4914829 |
| Technical Datasheet | |
| Accessory Type | DIN Rail |
| For Use With | Control Cabinets |
| Length | 2m |
| Height | 15mm |
| Width | 35mm |
| Rail Material | Steel |
| Fixing Centres | 25mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | DIN Rail |
|---|---|
| Length | 2m |
| Width | 35mm |
| Fixing Centres | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Control Cabinets |
|---|---|
| Height | 15mm |
| Rail Material | Steel |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01575 |
