Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1206599Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4914833 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$862.970 |
| 10+ | NT$763.830 |
| 25+ | NT$664.690 |
| 100+ | NT$565.550 |
| 250+ | NT$554.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$862.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1206599Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4914833 |
| Technical Datasheet | |
| Accessory Type | DIN Rail |
| For Use With | Control Cabinets |
| Length | 2m |
| Height | 15mm |
| Width | 35mm |
| Rail Material | Steel |
| Fixing Centres | 25mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | DIN Rail |
|---|---|
| Length | 2m |
| Width | 35mm |
| Fixing Centres | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Control Cabinets |
|---|---|
| Height | 15mm |
| Rail Material | Steel |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0155 |
