Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212039Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,628.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,628.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212039Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916110
Technical Datasheet
Crimp Tool TypeHand
For Use With10mm² to 25mm² Insulated & Non-Insulated Ferrules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
10mm² to 25mm² Insulated & Non-Insulated Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681
