Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1212128.Copy |
| Order Code | 2458493 |
| Also Known As | 1212128 (CUTFOX 12) |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1212128.Copy |
| Order Code | 2458493 |
| Also Known As | 1212128 (CUTFOX 12) |
| Technical Datasheet | |
| Overall Length | 165mm |
| Cutting Capacity Max | 12mm |
| For Use With | Copper & Aluminium Cables |
| Blade Edge | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Overall Length | 165mm |
|---|---|
| For Use With | Copper & Aluminium Cables |
| Product Range | - |
| Cutting Capacity Max | 12mm |
|---|---|
| Blade Edge | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2152 |
