Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212150.
Order Code2435418
Also Known As1212150 (WIREFOX 10)
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212150.
Order Code2435418
Also Known As1212150 (WIREFOX 10)
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.1mm to 3.7mm
For Use WithSolid & Stranded Cables
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Cables
SVHC
No SVHC (15-Jan-2018)
Stripping Capacity Metric
0.1mm to 3.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207