Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212519Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285442
Also Known As1212519, CF CRIMPHANDY/CHARGER
Your Part Number
2 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,243.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,243.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212519Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285442
Also Known As1212519, CF CRIMPHANDY/CHARGER
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCLead (04-Feb-2026)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2011
