Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1212816Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3257696 |
| Product Range | CUTFOX |
| Also Known As | 1212816, CUTFOX 18_DB |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 6+ | NT$2,008.400 |
Price for:Each
Minimum: 6
Multiple: 6
NT$12,050.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1212816Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3257696 |
| Product Range | CUTFOX |
| Also Known As | 1212816, CUTFOX 18_DB |
| Technical Datasheet | |
| Overall Length | 180mm |
| Cutting Capacity Max | 18mm |
| For Use With | Copper and Aluminium Cables |
| Blade Edge | - |
| Product Range | CUTFOX |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Overall Length | 180mm |
|---|---|
| For Use With | Copper and Aluminium Cables |
| Product Range | CUTFOX |
| Cutting Capacity Max | 18mm |
|---|---|
| Blade Edge | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32031 |
