Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1311034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4048183
Also Known As1311034, EH 22,5-KIT-B+CDS/ABS-PC-7035+2MKDS34
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$255.470 |
| 5+ | NT$250.370 |
| 10+ | NT$245.260 |
| 20+ | NT$240.150 |
| 50+ | NT$235.040 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$255.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4048183
Also Known As1311034, EH 22,5-KIT-B+CDS/ABS-PC-7035+2MKDS34
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric77mm
External Width - Metric22.6mm
External Depth - Metric107.2mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial0.89"
External Depth - Imperial4.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
77mm
External Depth - Metric
107.2mm
Body Colour
Light Grey
External Height - Imperial
3.03"
External Depth - Imperial
4.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
22.6mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0763
