Print Page
1396318
Antenna, Omni-Directional, 600MHz - 7.1GHz, Multi Band, Linear, Vertical, 2 dBi/3 dBi/4 dBi, 3.5VSWR
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1396318Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914115 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,389.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,389.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1396318Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914115 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Omni-directional |
| Frequency Range | 600MHz to 7.1GHz |
| VSWR | 3.5 |
| Gain | 2 dBi, 3 dBi, 4 dBi |
| Antenna Mounting | Panel / N Connector |
| Product Range | - |
| Protocol | 5G / 4G / 3G / 2G / Cellular |
| Antenna Case / Package | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 600MHz to 7.1GHz |
| Gain | 2 dBi, 3 dBi, 4 dBi |
| Product Range | - |
| Antenna Case / Package | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Omni-directional |
|---|---|
| VSWR | 3.5 |
| Antenna Mounting | Panel / N Connector |
| Protocol | 5G / 4G / 3G / 2G / Cellular |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291095 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
