Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1402457Copy
Order Code3285682
Product RangeSACC
Also Known As1402457, SACC-CI-M12FS-8CON-L180-10G
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$602.630 |
| 10+ | NT$590.580 |
| 25+ | NT$578.530 |
| 100+ | NT$566.480 |
| 250+ | NT$554.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$602.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1402457Copy
Order Code3285682
Product RangeSACC
Also Known As1402457, SACC-CI-M12FS-8CON-L180-10G
Technical Datasheet
Product RangeSACC
No. of Positions8 Positions
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithPhoenix Contact M12 Flush Type Plug-in Sensor Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SACC
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
-
SVHC
Lead (04-Feb-2026)
No. of Positions
8 Positions
Contact Termination Type
Through Hole
For Use With
Phoenix Contact M12 Flush Type Plug-in Sensor Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00393
