Print Page
1405387
Sensor Splitter, H - Style, Panel Mount, 5 Position MSTB Connector, 5 Position MSTB Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1405387Copy
Manufacturer Standard Lead Time6 weeks
Order Code3294829
Also Known As1405387, VS-PPC-J-4X-1227
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,907.140 |
| 5+ | NT$4,809.000 |
| 10+ | NT$4,710.860 |
| 25+ | NT$4,612.720 |
| 50+ | NT$4,514.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,907.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1405387Copy
Manufacturer Standard Lead Time6 weeks
Order Code3294829
Also Known As1405387, VS-PPC-J-4X-1227
Technical Datasheet
Adapter Type / StyleH - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position MSTB Connector
Convert To Splitter5 Position MSTB Connector
Adapter Body Colour-
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
5 Position MSTB Connector
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position MSTB Connector
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1323
