Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1413446Copy
Order Code3285685
Product RangeSACC
Also Known As1413446, SACC-CI-M12FSX-8CON-L180 TOR32
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$675.360 |
| 10+ | NT$570.860 |
| 25+ | NT$559.450 |
| 100+ | NT$548.030 |
| 250+ | NT$536.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$675.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413446Copy
Order Code3285685
Product RangeSACC
Also Known As1413446, SACC-CI-M12FSX-8CON-L180 TOR32
Technical Datasheet
Product RangeSACC
No. of Positions8 Positions
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithPhoenix Contact M12 Flush Type Plug-in Sensor Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SACC
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
-
SVHC
Lead (04-Feb-2026)
No. of Positions
8 Positions
Contact Termination Type
Through Hole
For Use With
Phoenix Contact M12 Flush Type Plug-in Sensor Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00773
