Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1423987Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915250
Product RangeQPD Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$420.070 |
| 10+ | NT$411.670 |
| 25+ | NT$403.270 |
| 100+ | NT$394.870 |
| 250+ | NT$386.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$420.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423987Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915250
Product RangeQPD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQPD Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeIDC / IDT Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingSilver
IP RatingIP66, IP68, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
IDC / IDT Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper
IP Rating
IP66, IP68, IP69K
Product Range
QPD Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0502
