Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1431315Copy
Manufacturer Standard Lead Time9 weeks
Order Code5146964
Product RangeCOMBICON XPC Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$195.530 |
| 10+ | NT$167.820 |
| 100+ | NT$154.930 |
| 250+ | NT$148.200 |
| 500+ | NT$142.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$195.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1431315Copy
Manufacturer Standard Lead Time9 weeks
Order Code5146964
Product RangeCOMBICON XPC Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush-X
Rated Current8A
Rated Voltage160V
Product RangeCOMBICON XPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
COMBICON XPC Series
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push-X
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
