Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1482516Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915255
Product RangeSACC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$610.710 |
| 10+ | NT$562.050 |
| 25+ | NT$550.810 |
| 100+ | NT$539.570 |
| 250+ | NT$528.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$610.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1482516Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915255
Product RangeSACC Series
Technical Datasheet
Product RangeSACC Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypePush In Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SACC Series
Sensor Connector Gender
Male
Sensor Contact Type
Push In Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold, Nickel
Voltage Rating
60VDC
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
