Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1605566
Order Code3258441
Product RangePLUSCON SF
Also Known As1605566, SF-6FS2000
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$94.770 |
Price for:Each
Minimum: 100
Multiple: 100
NT$9,477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1605566
Order Code3258441
Product RangePLUSCON SF
Also Known As1605566, SF-6FS2000
Technical Datasheet
Product RangePLUSCON SF
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithPhoenix PLUSCON M23-P30 Series Circular Housing Connectors
Contact Plating-
Contact Material-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PLUSCON SF
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Phoenix PLUSCON M23-P30 Series Circular Housing Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003