Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663608Copy
Manufacturer Standard Lead Time7 weeks
Order Code3258384
Product RangeHEAVYCON CK2.5-ED
Also Known As1663608, CK2,5-ED-1,50ST AG
Your Part Number
610 In Stock
Need more?
610 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.930 |
| 100+ | NT$17.580 |
| 500+ | NT$17.220 |
| 1000+ | NT$16.860 |
| 2500+ | NT$16.500 |
Price for:Each
Minimum: 10
Multiple: 10
NT$179.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663608Copy
Manufacturer Standard Lead Time7 weeks
Order Code3258384
Product RangeHEAVYCON CK2.5-ED
Also Known As1663608, CK2,5-ED-1,50ST AG
Technical Datasheet
Product RangeHEAVYCON CK2.5-ED
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEAVYCON CK2.5-ED
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1663608
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
