Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1694363Copy
Manufacturer Standard Lead Time13 weeks
Order Code2481205
Also Known As1694363, SACC-DSI-M 8FS-3CON-L180
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$521.050 |
| 10+ | NT$510.640 |
| 25+ | NT$500.220 |
| 100+ | NT$489.800 |
| 250+ | NT$479.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$521.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1694363Copy
Manufacturer Standard Lead Time13 weeks
Order Code2481205
Also Known As1694363, SACC-DSI-M 8FS-3CON-L180
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCLead (23-Jan-2024)
Product Overview
The SACC-DSI-M 8FS-3CON-L180 is a 3-position M8 A-coded sensor/actuator Flush-type Socket with straight solder pins connection. It has gold-plated CuSn contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal transmission with uniform design-in design.
- Rear/screw mounting with M12 thread
- Easy PCB assembly - One-piece connectors for wave soldering
- Nickel-plated brass knurls
- 4A Rated current at 40°C
- 50VAC/60VDC Rated voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
