Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1725708Copy
Manufacturer Standard Lead Time6 weeks
Order Code2776440
Product RangeCOMBICON
Also Known As1725708, MPT 0,5/ 7-2,54
Your Part Number
150 In Stock
600 more incoming. You can reserve stock now
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$162.330 |
| 10+ | NT$133.060 |
| 100+ | NT$130.400 |
| 250+ | NT$127.740 |
| 500+ | NT$125.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$162.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725708Copy
Manufacturer Standard Lead Time6 weeks
Order Code2776440
Product RangeCOMBICON
Also Known As1725708, MPT 0,5/ 7-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions7Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
COMBICON
Technical Docs (1)
Alternatives for 1725708
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
