Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1786213Copy
Manufacturer Standard Lead Time6 weeks
Order Code1792980
Product RangeIC
Also Known As1786213, IC 2,5/ 6-ST-5,08
Your Part Number
863 In Stock
Need more?
863 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$293.280 |
| 10+ | NT$287.420 |
| 100+ | NT$281.550 |
| 250+ | NT$275.690 |
| 500+ | NT$269.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$293.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786213Copy
Manufacturer Standard Lead Time6 weeks
Order Code1792980
Product RangeIC
Also Known As1786213, IC 2,5/ 6-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeIC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IC 2,5/ 6-ST-5,08 is a 6-way Printed Circuit Board Connector with tin-plated contacts. The 1786213 pluggable terminal block can be combined with inverted base strips and plugs for shock-proof applications.
- Plug with inverted contact system (pin contact)
- PA insulating material
- UL94V-0 Flammability rating
- 4kV Rated surge voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
IC
Technical Docs (1)
Alternatives for 1786213
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099
