Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1805615Copy
Manufacturer Standard Lead Time6 weeks
Order Code3260838
Product RangeCOMBICON
Also Known As1805615, KGS-MSTB 2,5/20
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$367.640 |
| 10+ | NT$331.430 |
| 100+ | NT$324.810 |
| 250+ | NT$318.180 |
| 500+ | NT$311.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$367.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1805615Copy
Manufacturer Standard Lead Time6 weeks
Order Code3260838
Product RangeCOMBICON
Also Known As1805615, KGS-MSTB 2,5/20
Technical Datasheet
Product RangeCOMBICON
Gender-
No. of Positions20Ways
Pitch Spacing-
For Use WithClassic MSTB Series Plug-In Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
COMBICON
No. of Positions
20Ways
For Use With
Classic MSTB Series Plug-In Connectors
Gender
-
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02898
