Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1809089Copy
Manufacturer Standard Lead Time6 weeks
Order Code2315183
Product RangeMSTBA
Also Known As1809089, MSTBA 2,5/ 3-G-5,08-LR
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48.980 |
| 10+ | NT$40.310 |
| 100+ | NT$39.510 |
| 500+ | NT$38.700 |
| 1000+ | NT$37.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$48.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1809089Copy
Manufacturer Standard Lead Time6 weeks
Order Code2315183
Product RangeMSTBA
Also Known As1809089, MSTBA 2,5/ 3-G-5,08-LR
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeMSTBA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBA 2,5/ 3-G-5,08-LR is a 3-position green PCB Header with tin-plated solder contacts and a PBT insulator. This 1809089 header is suitable for through-hole mounting.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
320V
Product Range
MSTBA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
