Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1945135Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793581
Product RangeCOMBICON
Also Known As1945135, PST 1.0/6-3.5
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945135Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793581
Product RangeCOMBICON
Also Known As1945135, PST 1.0/6-3.5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions6Ways
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
