Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No202154Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915183
Your Part Number
285 In Stock
Need more?
285 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$53.030 |
| 10+ | NT$51.970 |
| 100+ | NT$50.910 |
| 500+ | NT$49.850 |
| 1000+ | NT$48.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$53.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No202154Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915183
Technical Datasheet
Accessory TypeInsertion Bridge
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insertion Bridge
No. of Positions
2Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00217
