Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2203718Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3226521 |
| Also Known As | 2203718, UCS WM-B 7035 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$369.270 |
| 5+ | NT$361.890 |
| 10+ | NT$354.500 |
| 20+ | NT$347.120 |
| 50+ | NT$339.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$369.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2203718Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3226521 |
| Also Known As | 2203718, UCS WM-B 7035 |
| Technical Datasheet | |
| Enclosure Material | Polyamide (PA 6.6) |
| External Height - Metric | 25.95mm |
| External Width - Metric | 16mm |
| For Use With | Phoenix UCS Series Universal Housings |
| External Height - Imperial | 1.02" |
| External Width - Imperial | 0.63" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Material | Polyamide (PA 6.6) |
|---|---|
| External Width - Metric | 16mm |
| External Height - Imperial | 1.02" |
| Product Range | - |
| External Height - Metric | 25.95mm |
|---|---|
| For Use With | Phoenix UCS Series Universal Housings |
| External Width - Imperial | 0.63" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0143 |
