Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297044
Order Code3285222
Product RangeELR
Also Known As2297044, ELR W3-230AC/500AC- 2I
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,126.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,126.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297044
Order Code3285222
Product RangeELR
Also Known As2297044, ELR W3-230AC/500AC- 2I
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating4.7W
No. of PhasesThree Phase
No. of Poles-
Current Rating4mA
Supply Voltage Min92VAC
Supply Voltage Max253VAC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (25-Jun-2025)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
4mA
Supply Voltage Max
253VAC
Product Range
ELR
Power Rating
4.7W
No. of Poles
-
Supply Voltage Min
92VAC
IP / NEMA Rating
IP20
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314