Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700357Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252377 |
| Product Range | PSRmini Series |
| Also Known As | 2700357, PSR-PS21-1NO-1NC-24DC-SC |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,342.670 |
| 5+ | NT$4,255.820 |
| 10+ | NT$4,168.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,342.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700357Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252377 |
| Product Range | PSRmini Series |
| Also Known As | 2700357, PSR-PS21-1NO-1NC-24DC-SC |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPST-NO, SPST-NC |
| Product Range | PSRmini Series |
| Relay Mounting | DIN Rail |
| Contact Current | 5A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | Silver Tin Oxide, Silver Copper Nickel |
| IP Rating | IP20, IP54 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PSRmini Series |
| Contact Current | 5A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide, Silver Copper Nickel |
| SVHC | Lead (04-Feb-2026) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| IP Rating | IP20, IP54 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .138 |
