Print Page
2700974
Controller, 8 Input/4 Output Digital, 24 VDC, PROFINET and Modbus/TCP, Green, IP20, Inline Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700974Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914057 |
| Product Range | Inline Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,709.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,709.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700974Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914057 |
| Product Range | Inline Series |
| Technical Datasheet | |
| No. of Digital Inputs | 8 |
| No. of Digital Outputs | 4 |
| Product Range | Inline Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Digital Inputs | 8 |
|---|---|
| Product Range | Inline Series |
| No. of Digital Outputs | 4 |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .45 |
