Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2701402Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3255966 |
| Also Known As | 2701402, RAD-PIG-EF316-N-RSMA |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$3,584.400 |
| 5+ | NT$3,511.250 |
| 10+ | NT$3,441.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,584.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2701402Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3255966 |
| Also Known As | 2701402, RAD-PIG-EF316-N-RSMA |
| Technical Datasheet | |
| Connector to Connector | N-Type Jack to RPSMA Plug |
| Cable Length - Imperial | 1.6ft |
| Cable Length - Metric | 500mm |
| Coaxial Cable Type | EF316 |
| Connector Type A | N-Type Jack |
| Connector Type B | RPSMA Plug |
| Impedance | 50ohm |
| Jacket Colour | Blue |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector to Connector | N-Type Jack to RPSMA Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Connector Type A | N-Type Jack |
| Impedance | 50ohm |
| Product Range | - |
| Cable Length - Imperial | 1.6ft |
|---|---|
| Coaxial Cable Type | EF316 |
| Connector Type B | RPSMA Plug |
| Jacket Colour | Blue |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0554 |
