Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2702192Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256063
Product RangePSRmini Series
Also Known As2702192, PSR-MS21-1NO-1DO-24DC-SC
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,612.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,612.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702192Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256063
Product RangePSRmini Series
Also Known As2702192, PSR-MS21-1NO-1DO-24DC-SC
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO
Product RangePSRmini Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Product Overview
2702192 is a PSR-MS21-1NO-1DO-24DC-SC - safety relay. This safety relay for failsafe controllers up to SILCL 3, Cat. 4, PL e, 1-channel operation, automatic start, 1 enabling current path, US = 24V DC according to IEC 61131-6, fixed screw terminal block. Couples digital output signals from failsafe controllers to I/O devices for electrical isolation and power adaptation.
- Up to Cat.4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061
- Low housing width of just 6.8mm
- Single-channel control
- 1 enabling current path, 1 digital signal output
- Automatic activation
- Rated control circuit supply voltage Us is 24VDC -20% /+25% (at A1)
- Rated control supply current IS typ is 35mA and power consumption at US typ is 840mW
- safety-related N/O contacts output description and 1 (undelayed) output (relay)
- DIN rail mounting, vertical or horizontal mounting position and screw connection
- IP20 degree of protection and -40°C to 60°C ambient temperature (operation) (observe derating)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRmini Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (04-Feb-2026)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
