Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2702357Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3223034 |
| Product Range | PSR-MM30 Series |
| Also Known As | 2702357, PSR-MM30-2NO-2DO-24DC-SC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$32,361.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32,361.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2702357Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3223034 |
| Product Range | PSR-MM30 Series |
| Also Known As | 2702357, PSR-MM30-2NO-2DO-24DC-SC |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPST-NO |
| Product Range | PSR-MM30 Series |
| Relay Mounting | DIN Rail |
| Contact Current | 6A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| IP Rating | IP20, IP54 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PSR-MM30 Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| IP Rating | IP20, IP54 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1963 |
