Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2702358Copy
Manufacturer Standard Lead Time14 weeks
Order Code3223035
Product RangePSR-MM30 Series
Also Known As2702358, PSR-MM30-2NO-2DO-24DC-SP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$32,361.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32,361.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702358Copy
Manufacturer Standard Lead Time14 weeks
Order Code3223035
Product RangePSR-MM30 Series
Also Known As2702358, PSR-MM30-2NO-2DO-24DC-SP
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangePSR-MM30 Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsSpring Cage
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-MM30 Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Cage
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1909
