Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2702498Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3268796 |
| Product Range | IB IL |
| Also Known As | 2702498, IB IL AO 4/U/0-10-ECO |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,134.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,134.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2702498Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3268796 |
| Product Range | IB IL |
| Also Known As | 2702498, IB IL AO 4/U/0-10-ECO |
| Technical Datasheet | |
| IP / NEMA Rating | IP20 |
| Supply Voltage | 24VDC |
| No. of Analogue Outputs | 4 |
| Product Range | IB IL |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| IP / NEMA Rating | IP20 |
|---|---|
| No. of Analogue Outputs | 4 |
| SVHC | Lead (04-Feb-2026) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | IB IL |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0835 |
