Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2792109Copy
Manufacturer Standard Lead Time7 weeks
Order Code1082601
Also Known As2792109, P 1-UEGM
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,038.110 |
| 5+ | NT$1,731.200 |
| 10+ | NT$1,424.280 |
| 20+ | NT$1,395.800 |
| 50+ | NT$1,367.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,038.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2792109Copy
Manufacturer Standard Lead Time7 weeks
Order Code1082601
Also Known As2792109, P 1-UEGM
Technical Datasheet
Board TypeStripboard
Board Material-
Hole Diameter-
External Height63mm
External Width73.7mm
Board Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Stripboard
Hole Diameter
-
External Width
73.7mm
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
63mm
Board Thickness
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
