Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2800836Copy
Manufacturer Standard Lead Time6 weeks
Order Code2781573
Also Known As2800836, CB TM1 1A SFB P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,635.510 |
| 2+ | NT$1,602.800 |
| 3+ | NT$1,570.090 |
| 5+ | NT$1,537.380 |
| 10+ | NT$1,504.670 |
| 20+ | NT$1,471.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,635.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800836Copy
Manufacturer Standard Lead Time6 weeks
Order Code2781573
Also Known As2800836, CB TM1 1A SFB P
Technical Datasheet
Product Range-
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC-
Circuit Breaker MountingPanel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
1A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0414
