Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2810625Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256424
Also Known As2810625, MACX MCR-SL-CAC- 5-I-UP
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,148.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,148.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810625Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256424
Also Known As2810625, MACX MCR-SL-CAC- 5-I-UP
Technical Datasheet
Signal Conditioner InputCurrent, Frequency
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage253V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Frequency
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
253V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1951
