Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2813457Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285759
Product RangeMCR Series
Also Known As2813457, MCR-SL-S-100-U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,983.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,983.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2813457Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285759
Product RangeMCR Series
Also Known As2813457, MCR-SL-S-100-U
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Max24V
Current Measuring Range AC0A to 100A
Response Time340ms
Accuracy %1%
Product RangeMCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Voltage
Current Measuring Range AC
0A to 100A
Accuracy %
1%
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
24V
Response Time
340ms
Product Range
MCR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1428
