Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2864011Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285779
Also Known As2864011, MCR-SL-D-U-I
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,304.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,304.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864011Copy
Manufacturer Standard Lead Time6 weeks
Order Code3285779
Also Known As2864011, MCR-SL-D-U-I
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent, Voltage
Digit Height-
Panel Cutout Height24mm
Panel Cutout Width48mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 10V, 2V to 10V
Panel Cutout Height
24mm
Supply Voltage Min
10V
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Current, Voltage
Digit Height
-
Panel Cutout Width
48mm
Supply Voltage Max
30V
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
