Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2864095Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1706205 |
| Also Known As | 2864095, MINI MCR-SL-R-UI |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,187.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,187.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2864095Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1706205 |
| Also Known As | 2864095, MINI MCR-SL-R-UI |
| Technical Datasheet | |
| Signal Conditioner Input | Potentiometer |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | 1Channels |
| Accuracy % | 0.2% |
| Supply Voltage Min | 19.2VDC |
| Supply Voltage Max | 30VDC |
| Power Consumption | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The MINI MCR-SL-R-UI is a 6.2mm wide measuring Resistance/Potentiometer Converter positions as a percentage of a standard analog signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potentiometer end values. The output signal between 0 and 100% is based on this fixed end value. Highly-compact potentiometer transducer for electrical isolation, conversion, amplification and filtering.
- Output signal range can be configured using a DIP switch
- Approval for Ex-zone 2 (nA)
- Screw or spring-cage connection can be provided
- Power supply possible via the foot element (TBUS)
- Automatic potentiometer detection without manual adjustment
- Error indication via diagnostic LED and analog signal
- Suitable for 100 to 100kΩ potentiometers
- Potentiometer signals to create standard signals
- Configurable measuring range and output signals
- Input and output signals can be configured via DIP switches
- 3-way Isolation
- A potentiometer sub-range can be linearized via the "teach-in" switch on the device
Applications
Automation & Process Control
Technical Specifications
| Signal Conditioner Input | Potentiometer |
|---|---|
| No. of Output Channels | 1Channels |
| Supply Voltage Min | 19.2VDC |
| Power Consumption | - |
| SVHC | Lead (04-Feb-2026) |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | 0.2% |
| Supply Voltage Max | 30VDC |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
