
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$10,171.000 |
Product Information
Product Overview
The MINI MCR-SL-U-U is a Signal Conditioner with PBT housing. MCR 3-way isolating amplifier, for electrical isolation of analogue signals, with screw connection, 0 to 10V/±10V input signal, 0 to 10V/±10V output signal. The 6.2 mm wide standard signal 3-way isolating amplifier MINI MCR-SL-U-U(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 10V or ±10V are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector. Highly-compact isolating amplifier for electrical isolation, conversion, amplification and filtering of standard analogue signals.
- 3-way isolation
- Power supply possible via the foot element (TBUS)
- Low power consumption
- Entry-level alternative to configurable signal conditioners
- Fixed signal combinations
Applications
Test & Measurement
Technical Specifications
-
-
19.2VDC
240mW
Lead (04-Feb-2026)
-
-
30VDC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
